Manufacturer Part #
XRP7714ILB-F
XRP7714 Series 25 V 1.5 MHz 4 Channel PWM Step Down DC-DC Controller - QFN-40
Product Specification Section
MaxLinear XRP7714ILB-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear XRP7714ILB-F - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.75V to 25V |
Output Voltage Range: | 0.9V to 5.1V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.5MHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 78% |
No. of Outputs: | 4 |
Quiescent Current: | 50mA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TQFN-40 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,350
USA:
7,350
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
490+
$6.18
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
TQFN-40
Mounting Method:
Surface Mount