Manufacturer Part #
XR76208ELTR-F
XR76208 Series 40 V 800 kHz Buck SMT Switching Regulator - QFN-30+C57
Product Specification Section
MaxLinear XR76208ELTR-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear XR76208ELTR-F - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 40V |
Output Current-Max: | 8A |
Output Voltage Range: | 0.6V to 30V |
Output Type: | Adjustable |
Switching Frequency-Max: | 800kHz |
Operating Temp Range: | -40°C to +125°C |
Efficiency: | 96% |
No. of Outputs: | 1 |
Quiescent Current: | 700µA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 2 |
Product Status: | Active |
Package Style: | QFN-30 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000+
$3.86
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-30
Mounting Method:
Surface Mount