Manufacturer Part #
STBB1-APUR
STBB1-A Series 5.5 V 1.5 MHz 1 A SMT Buck/Boost Switching Regulator - DFN-10
Product Specification Section
STMicroelectronics STBB1-APUR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STBB1-APUR - Technical Attributes
Attributes Table
Topology: | Buck/Boost |
Input Voltage: | 5.5V |
Output Current-Max: | 1A |
Output Voltage Range: | 1.2V to 5.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.5MHz |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 94% |
No. of Outputs: | 1 |
Quiescent Current: | 5mA |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 1% |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount