Manufacturer Part #
SIC951ED-T1-GE3
SiC951 Series1 Output 5.5 V 25 A Surface Mount MicroBRICK DC/DC Regulator Module
Product Specification Section
Vishay SIC951ED-T1-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SIC951ED-T1-GE3 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 20V |
Output Current-Max: | 25A |
Output Voltage Range: | 0.3V to 5.5V |
Output Type: | Adjustable |
Operating Temp Range: | -40°C to +125°C |
Efficiency: | 97% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 0.2% |
Product Status: | Active |
Package Style: | MLP60-A6 |
Mounting Method: | Surface Mount |
Features & Applications
Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 5.5V 25A 4.5V - 20V Input
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$9.42
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLP60-A6
Mounting Method:
Surface Mount