Manufacturer Part #
MIC23031-4YMT-TR
MIC23031 Series 4MHz 400mA Sync Buck Regulator w/ HyperLight Load™ Mode - TMLF-6
Microchip MIC23031-4YMT-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Product Documents for the MIC23031 - 4MHz PWM 400mA Buck Regulator with HyperLight Load of devices.Notification Status: FinalDescription of Change: 1) Converted Micrel document MIC23031 to Microchip data sheet DS20006538A.2) Minor text changes throughout.Impacts to Data Sheet: NoneReason for Change: To Improve ManufacturabilityChange Implementation Status: CompleteDate Document Changes Effective: 14 May 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Part Status:
Microchip MIC23031-4YMT-TR - Technical Attributes
Topology: | Buck |
Input Voltage: | 2.7V to 5.5V |
Output Current-Max: | 400mA |
Switching Frequency-Max: | 4MHz |
Package Style: | TMLF-6 |
Mounting Method: | Surface Mount |
Features & Applications
The MIC23031-4YMT TR is a high efficiency 4 MHz 400 mA synchronous buck regulator with Hyper Light Load™ mode. Hyper Light Load™ provides very high efficiency at light loads and ultra-fast transient response which is perfectly suited for supplying processor core voltages.
An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors. The tiny 1.6 mm x 1.6 mm Thin MLF ® package saves precious board space and requires only three external components.The MIC23031 has a very low quiescent current of 21 µA and achieves as high as 88% efficiency at 1 mA. At higher loads, the MIC23031 provides a constant switching frequency around 4 MHz while achieving peak efficiencies up to 93%.
Features:
- Input voltage range: 2.7 V to 5.5 V
- 400 mA output current
- Up to 93% efficiency and 88% at 1 mA
- 21 µA typical quiescent current
- 4 MHz PWM operation in continuous mode
- Ultra fast transient response
- Low voltage output ripple
- 20 mVpp ripple in Hyper Light Load TM mode
- 3 mV output voltage ripple in full PWM mode
- Fully integrated MOSFET switches
- 0.01 µA shutdown current
- Thermal shutdown and current limit protection
- Fixed and adjustable output voltage options available
- 6-pin 1.6 mm x 1.6 mm Thin MLF ®
- –40 °C to +125 °C junction temperature range
Applications:
- Mobile Handsets
- Portable Media/MP3 Players
- Poryable Navigation Devices(GPS)
- WiFi/WiMax/WiBro Modules
- Digital Cameras
- Wireless LAN cards
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TMLF-6
Mounting Method:
Surface Mount