Manufacturer Part #
L7986ATR
L7986 Series 30 V 3 A Surface Mount Step-Down Switching Regulator - HSOP-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:HSOP-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L7986ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7986ATR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 38V |
Output Current-Max: | 3A |
Output Voltage Range: | 0.6V to 38V |
Output Type: | Adjustable |
Switching Frequency-Max: | 275kHz |
Operating Temp Range: | -40°C to +150°C |
Duty Cycle-Max: | 100% |
No. of Outputs: | 1 |
Quiescent Current: | 2.4mA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | HSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500+
$0.99
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.99 / Stock: 0 Qty: 2,500+$0.99 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.88 / Stock: 65,000 Qty: 2,500+$0.88 Stock: 65,000
- Reel Qty: 2,500+ / Web Price: $1.11 / Stock: 2,500 Qty: 2,500+$1.11 Stock: 2,500
- Reel Qty: 2,500+ / Web Price: $0.99 / Stock: 0 Qty: 2,500+$0.99 Stock: 0
Package Qty:
2500 per Reel
Package Style:
HSOP-8
Mounting Method:
Surface Mount