text.skipToContent text.skipToNavigation

Manufacturer Part #

L5972D013TR

L5972D Series 36 V 2 A Adj. Switch Step Down Switching Regulator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L5972D013TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 36V
Output Current-Max: 300µA
Output Voltage Range: 1.235V to 35V
Output Type: Adjustable
Switching Frequency-Max: 280kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 2.5mA
Storage Temperature Range: -55°C to +150°C
Load Regulation: 0mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,825.00
USD
Quantity
Web Price
2,500+
$1.13