Manufacturer Part #
ISL9113ER7Z-T
SYSTEM REGULATOR -5V - 8LD 2X2 DFN; T/R
Product Specification Section
Renesas ISL9113ER7Z-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL9113ER7Z-T - Technical Attributes
Attributes Table
Topology: | Boost |
Input Voltage: | 0.8V to 4.7V |
Output Current-Max: | 1.1A |
Output Voltage Range: | 5V |
Output Type: | Fixed |
Switching Frequency-Max: | 1.8MHz |
Operating Temp Range: | -20°C to +85°C |
No. of Outputs: | 1 |
Moisture Sensitivity Level: | 1 |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
6,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount