text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8022IRZ

ISL8022 Series Dual Ch 2.8 - 5.5 V 2.25 MHz 2 /1.7 A Buck Regulator - DFN-12

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Renesas ISL8022IRZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.8V to 5.5V
Output Current-Max: 2A
Switching Frequency-Max: 2.25MHz
Package Style:  DFN-12
Mounting Method: Surface Mount
Features & Applications

The ISL8022IRZ is a High efficiency and dual synchronous step-down DC/DC regulator that can deliver up to 2A/1.7A continuous output current per channel. The channels are 180° out-of-phase for input RMS current and EMI reduction.

The supply voltage range of 2.8 V to 5.5 V allows the use of a single Li+ cell, three NiMH cells or a regulated 5 V input. The current mode control architecture enables very low duty cycle operation at high frequency with fast transient response and excellent loop stability.

Features:

  • Dual 2 A/1.7 A High Efficiency Synchronous Buck Regulator with up to 97% Efficiency, Low iq (40 µA)
    180° Out-of-Phase
  • Start-up with Pre-biased Output
  • Selectable Forced PWM Mode and PFM Mode
  • External Synchronization up to 8 MHz
  • Negative Current Detection and Protection
  • 100% Maximum Duty Cycle for Lowest Dropout
  • Internal Current Mode Compensation
  • Peak Current Limiting, Hiccup Mode Short Circuit Protection and Over-Temperature Protection
  • Pb-Free (RoHs Compliant)

Applications:

  • DC/DC POL Modules
  • µC/µP, FPGA and DSP Power
  • Plug-in DC/DC Modules for Routers and Switchers
  • Test and Measurement Systems
  • Li-ion Battery Powered Devices
  • Bar Code Readers
Pricing Section
Global Stock:
27,525
USA:
27,525
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
525
Multiple Of:
750
Total
$1,905.75
USD
Quantity
Web Price
75+
$3.63
Product Variant Information section