text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9E302EFJ-E2

7 V 28 V Input, 3 A Integrated MOSFET Single Synchronous Buck DC/DC Converter

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9E302EFJ-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 7V to 28V
Output Current-Max: 3A
Output Voltage Range: 1V to 19.6V
Output Type: Adjustable
Switching Frequency-Max: 616kHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 290µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,137.50
USD
Quantity
Web Price
2,500
$0.455
5,000
$0.445
7,500
$0.44
10,000+
$0.435
Product Variant Information section