Manufacturer Part #
BD9859EFJ-E2
NonAECQ Step Down DCDCs
Product Specification Section
ROHM BD9859EFJ-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD9859EFJ-E2 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 5V to 14V |
Output Current-Max: | 3A |
Output Type: | Adjustable |
Switching Frequency-Max: | 825kHz |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 95% |
No. of Outputs: | 1 |
Quiescent Current: | 2.8mA |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Package Style: | HTSOP-J8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,500+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSOP-J8
Mounting Method:
Surface Mount