text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9139MUV-E2

Switching Voltage Regulators CONV SNGL STEP DOWN DC-DC 16PIN

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
ROHM BD9139MUV-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 3.3V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 1
Quiescent Current: 200µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  VQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,425.00
USD
Quantity
Web Price
3,000+
$0.475
Product Variant Information section