text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTL432AQFTA

2.5V ±1% 100 mA Adjustable Shunt Voltage Regulator SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Diodes Incorporated ZTL432AQFTA - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Reference Voltage: 2.5V
Output Voltage: 2.5V to 20V
Output Impedance: 0.2Ω
Output Current: 100mA
Cathode Current: 100mA
Power Dissipation: 260mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
162,000
Germany (Online Only):
162,000
258,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Web Price
3,000
$0.104
6,000
$0.102
9,000
$0.0999
12,000
$0.0987
15,000+
$0.0952
Product Variant Information section