Manufacturer Part #
TS3431AILT
TS3431 Series 1.24 V 100 mA Programmable Shunt Voltage Reference - SOT-23-3L
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2431 |
Product Specification Section
STMicroelectronics TS3431AILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS3431AILT - Technical Attributes
Attributes Table
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.22
6,000
$0.215
9,000
$0.215
15,000
$0.21
30,000+
$0.205
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.22 / Stock: 3,000 Qty: 3,000+$0.22 Stock: 3,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.22 / Stock: 3,000 Qty: 3,000+$0.22 Stock: 3,000
- Reel Qty: 3,000+ / Web Price: $0.215 / Stock: 9,000 Qty: 3,000+$0.215 Stock: 9,000
- Reel Qty: 3,000+ / Web Price: $0.215 / Stock: 177,000 Qty: 3,000+$0.215 Stock: 177,000
- Reel Qty: 3,000+ / Web Price: $0.215 / Stock: 9,000 Qty: 3,000+$0.215 Stock: 9,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount