Manufacturer Part #
ZMR500FTA
ZMR500 Series 5 V 50 mA Fixed Output SMT Miniature Voltage Regulator - SOT-23
Product Specification Section
Diodes Incorporated ZMR500FTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZMR500FTA - Technical Attributes
Attributes Table
Input Voltage-Min: | 7V |
Input Voltage-Max: | 25V |
Output Voltage Fixed: | 5V |
Output Current-Max: | 50mA |
Rated Power: | 500mW |
Operating Temp Range: | -65°C to +150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 30µA |
No. of Outputs: | Single |
Output Noise: | 90µV |
Load Regulation: | 40mV |
Line Regulation: | 15mV |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The ZMR500FTA is a part of ZMR series of three terminal fixed positive voltage regulators feature internal current limit and will shut down under thermal overload conditions making the devices difficult to destroy.
It has an Operating temperature ranges b/w -55 °C to +125 °C and it is available in a SOT-23 package.
Features:
- Small outline SOT23 package
- 2.5 V, 3.3 V and 5 V output
- Output current up to 50 mA
- Very low quiesent current (30 μA)
- Unconditionally stable
- Internal short circuit current limit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.295
6,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount