Manufacturer Part #
TLE4254GSXUMA4
Linear Voltage Regulator IC 1 Output 70mA PG-DSO-8
Product Specification Section
Infineon TLE4254GSXUMA4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon TLE4254GSXUMA4 - Technical Attributes
Attributes Table
Input Voltage-Min: | 4V |
Input Voltage-Max: | 45V |
Dropout Voltage-Max: | 0.4V |
Output Current-Max: | 70mA |
Tolerance (%): | ±0.1% |
Operating Temp Range: | -40°C to +150°C |
Regulator Topology: | Adjustable |
Quiescent Current: | 80µA |
No. of Outputs: | 1 |
Load Regulation: | 10mV |
Current - Limit: | 100mA |
Line Regulation: | 10mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount