Manufacturer Part #
SPX5205M5-L-5-0/TR
SPX5205 Series 5 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23
Product Specification Section
MaxLinear SPX5205M5-L-5-0/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SPX5205M5-L-5-0/TR - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 275mV |
Output Current-Max: | 150mA |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 70µA |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation (%): | 0.1% |
Current - Limit: | 360mA |
Line Regulation (%): | 0.03% |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
3,000
$0.147
6,000
$0.144
9,000
$0.142
15,000
$0.14
30,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount