text.skipToContent text.skipToNavigation

Manufacturer Part #

SPX2945M3-L-3-3/TR

SPX2945 Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SPX2945M3-L-3-3/TR - Technical Attributes
Attributes Table
Input Voltage-Max: 26V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.45V
Output Current-Max: 0.4A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 100µA
No. of Outputs: Single
Output Noise: 260µV
Load Regulation: 6mV
Current - Limit: 0.33A
Line Regulation: 1.5mV
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Features & Applications
The SPX2945M3-L-3-3/TRis a low power voltage regulator. This device is an excellent choice for use inbattery-powered applications such as cordless telephones, radio control systems,and portable computers. The SPX2945 features very low quiescent current (100 μATyp.) and very low dropout voltage. This includes a tight initial tolerance of1% max and very low output temperature coefficient, making the SPX2945 useful asa lowpower voltage reference.

The error flag output feature is used as power-on reset for warning of a lowoutput voltage, due to a falling voltage input of batteries. Another feature isthe logic-compatible shutdown input which enables the regulator to be switchedon and off. The SPX2945 is offered in 3-pin TO-220 package, SO-8 (same pin outas SPX2951), SOT-223, surface mount 3-Pin TO-252, 3-Pin TO-263 packages and5-Pin TO-263.

Features:

  • Output 3.3 V, 5.0 V at 400 mA Output
  • Very Low Quiescent Current, 100 μA
  • Low Dropout Voltage, 420 mV at 400 mA
  • Extremely Tight Load and Line Regulation
  • Very Low Temperature Coefficient
  • Current & Thermal Limiting
  • Error Flag Warns Of Output Dropout
  • Logic-Controlled Electronic Shutdown
  • Output Programmable From 1.24 V to 20 V (for SO-8)
 
 
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,087.50
USD
Quantity
Web Price
2,500
$0.835
5,000+
$0.80
Product Variant Information section