Manufacturer Part #
SPX1117M3-L-5-0/TR
SPX1117 Series 5 V Fixed Output 800 mA SMT LDO Regulator - SOT-223-3 T/R
| |||||||||||
| |||||||||||
Mfr. Name: | MaxLinear | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOT-223 (TO-261-4) Mounting Method:Surface Mount | ||||||||||
Date Code: |
MaxLinear SPX1117M3-L-5-0/TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
MaxLinear SPX1117M3-L-5-0/TR - Technical Attributes
Input Voltage-Max: | 20V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 1.3V |
Output Current-Max: | 800mA |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 5mA |
No. of Outputs: | Single |
Load Regulation: | 6mV |
Current - Limit: | 1.5A |
Line Regulation: | 3mV |
Package Style: | SOT-223 (TO-261-4) |
Mounting Method: | Surface Mount |
Features & Applications
The SPX1117 is a low power positive-voltage regulator designed to satisfymoderate power requirements with a cost effective, small footprint solution.This device is an excellent choice for use in battery-powered applications andportable computers.
The SPX1117 features very low quiescent current and a low dropout voltage of1.1V at a full load. As output current decreases, quiescent current flows intothe load, increasing efficiency. SPX1117 is available in adjustable or fixed1.5V, 1.8V, 2.5V,2.5V, 2.85V, 3.0V, 3.3V and 5V output voltages.
The SPX1117 is offered in several 3-pin surface mount packages: SOT-223,TO-252, TO-220 and TO-263. An output capacitor of 10μF provides unconditionalstability while a smaller 2.2μF capacitor is sufficient for mostapplications.
Features:
- Guaranteed 0.8A Output Current
- Guaranteed 1A Peak Current
- Three Terminal Adjustable or Fixed 1.5V, 1.8V, 2.5V, 2.85V, 3.0V, 3.3V and 5V
- Low Quiescent Current
- Low Dropout Voltage of 1.1V at 0.8A
- 0.1% Line and 0.2% Load Regulation
- Stable with 2.2uF Ceramic Capacitor
- Overcurrent and Thermal Protection
- Available Packages: SOT-223,TO-252, TO-220, and TO-263
- 800mA Low Dropout Voltage Regulator
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.13 / Stock: 15,000 Qty: 2,500+$0.13 Stock: 15,000
- Reel Qty: 5,000+ / Web Price: $0.116 / Stock: 0 Qty: 2,500+$0.116 Stock: 0
- Reel Qty: 5,000+ / Web Price: $0.116 / Stock: 0 Qty: 2,500+$0.116 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Web Price: $0.116 / Stock: 0 Qty: 2,500+$0.116 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount