text.skipToContent text.skipToNavigation

Manufacturer Part #

SP6213EC5-L-3-3/TR

SP6213 Series 3.3 V Fixed Output 100 mA CMOS LDO Regulator - SC-70-5

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
MaxLinear SP6213EC5-L-3-3/TR - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.5V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 125µA
No. of Outputs: 1
Output Noise: 250µV
Load Regulation (%): 0.4%
Line Regulation (%): 0.05%
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Web Price
3,000
$0.35
6,000+
$0.34
Product Variant Information section