text.skipToContent text.skipToNavigation

Manufacturer Part #

SP6205EM5-L/TR

SP6205 Series ADJ Output Voltage 500 mA SMT CMOS LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP6205EM5-L/TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 5.5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 0.5A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 45µA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation (%): 0.13%
Current - Limit: 0.85A
Line Regulation (%): 0.04%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$775.00
USD
Quantity
Web Price
2,500
$0.31
5,000
$0.305
7,500
$0.30
10,000
$0.30
12,500+
$0.29
Product Variant Information section