Manufacturer Part #
SP6205EM5-L/TR
SP6205 Series ADJ Output Voltage 500 mA SMT CMOS LDO Regulator - SOT-23-5
Product Specification Section
MaxLinear SP6205EM5-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP6205EM5-L/TR - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.7V |
Input Voltage-Max: | 5.5V |
Dropout Voltage-Max: | 0.5V |
Output Current-Max: | 0.5A |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Adjustable |
Quiescent Current: | 45µA |
No. of Outputs: | Single |
Output Noise: | 50µV |
Load Regulation (%): | 0.13% |
Current - Limit: | 0.85A |
Line Regulation (%): | 0.04% |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
3,000
$0.32
6,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount