Manufacturer Part #
NCV8664CST33T3G
NCV8664C Series 3.3 V 150 mA SMT Low Dropout Linear Regulator - SOT-223
Product Specification Section
onsemi NCV8664CST33T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV8664CST33T3G - Technical Attributes
Attributes Table
Input Voltage-Min: | 4.5V |
Input Voltage-Max: | 45V |
Output Voltage Fixed: | 3.3V |
Output Current-Max: | 150mA |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Web Price
4,000+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount