text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP731ADNADJR2G

1 Output 38 V 150 mA Positive Adjustable Linear Voltage Regulator IC - MSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP731ADNADJR2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 38V
Output Voltage Range: 1.2V to 35V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 0.48V
Output Current-Max: 150mA
Operating Temp Range: 150°C
Quiescent Current: 100µA
No. of Outputs: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,385.00
USD
Quantity
Web Price
3,000+
$0.795
Product Variant Information section