Manufacturer Part #
MIC5233-3.3YM5-TR
MIC5233 Series 3.3 V 100 mA Fixed Surface Mount Low Dropout Regulator - SOT-23-5
Microchip MIC5233-3.3YM5-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MIC5233 Data Sheet of devices. Notification Status: FinalDescription of Change:� Minor layout changes.� Updated Section 5.0, Packaging Information.� Added automotive information and examples to Product Identification System.� Corrected Revision History error: Revision C did not change anything in the Features and Product Identification System sections.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 March 2023
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of G700 as a new mold compound material for selected Micrel MIC3490, MIC52xx, MIC62xxxM5, SPN020xxxx device families available in 5L SOT-23 package assembled at STAR assembly site.Reason for Change:To improve manufacturability by qualifying G700 mold compound material and DAP surface prep.Change Implementation Status:In ProgressEstimated First Ship Date:November 15, 2022 (date code: 2247)
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of G700 as a new mold compound material for selected Micrel MIC3490, MIC52xx, MIC62xxxM5, SPN020xxxx device families available in 5L SOT-23 package assembled at STAR assembly site.Reason for Change:To improve manufacturability by qualifying G700 mold compound material and DAP surface prep.Change Implementation Status:In ProgressEstimated First Ship Date:November 15, 2022 (date code: 2247)
PCN Status:Initial NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of G700 as a new mold compound material and DAP surface prep for selected Micrel MIC3490, MIC52xx, MIC62xxxM5, SPN020xxxx device families available in 5L SOT-23 package assembled at STAR assembly site.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying G700 mold compound material and DAP surface prep.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2022
Part Status:
Microchip MIC5233-3.3YM5-TR - Technical Attributes
Input Voltage-Min: | 2.3V |
Input Voltage-Max: | 36V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 400mV |
Output Current-Max: | 100mA |
Rated Power: | 0.425W |
Tolerance (%): | ±1% |
Operating Temp Range: | -65°C to +150°C |
Regulator Topology: | Fixed |
No. of Outputs: | Single |
Load Regulation (%): | 1% |
Line Regulation (%): | 0.5% |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The MIC5233-3.3YM5 TR is a 100 mA highly accurate, low dropout regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the MIC5233 ideal for multi-cell Li-Ion battery systems.
A µCap LDO design, the MIC5233 is stable with either ceramic or tantalum output capacitor. It only requires a 2.2 µF capacitor for stability. Features of the MIC5233 include enable input, thermal shutdown, current limit, reverse battery protection, and reverse leakage protection. Available in fixed and adjustable output voltage versions, the MIC5233 is offered in the IttyBitty™ SOT-23-5 package with a junction temperature range of –40°C to +125°C.
Features:
- Wide input voltage range: 2.3 V to 36 V
- Ultra low ground current: 18 µA
- Low dropout voltage of 270 mV at 100 mA
- High output accuracy of ±2.0% over temperature
- µCap: stable with ceramic or tantalum capacitors
- Excellent line and load regulation specifications
- Zero shutdown current
- Reverse battery protection
- Reverse leakage protection
- Thermal shutdown and current limit protection
- IttyBitty™ SOT-23-5 package
Applications:
- Keep-alive supply in notebook and portable computers
- USB power supply
- Logic supply for high-voltage batteries
- Automotive electronics
- Battery powered systems
- 3-4 cell Li-Ion battery input range
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount