Manufacturer Part #
LP2951CDR2G
LP2951 Series 100 mA 5 V or ADJ Output LDO Voltage Regulator - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2420 |
Product Specification Section
onsemi LP2951CDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi LP2951CDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Range: | 4.95V to 5.025V |
Output Voltage Fixed: | 5V |
Output Current-Max: | 100mA |
Tolerance (%): | ±1% |
Operating Temp Range: | -65°C to +150°C |
Regulator Topology: | Adjustable Fixed |
Quiescent Current: | 75µA |
No. of Outputs: | Single |
Output Noise: | 126µV |
Load Regulation (%): | 0.2% |
Current - Limit: | 300mA |
Line Regulation (%): | 0.2% |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LP2951 are micropower low dropout (LDO) linear voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices feature a very low quiescent bias current of 75 µA and are capable of supplying output currents in excess of 100 mA. Internal current and thermal limiting protection is provided.
Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension ofuseful battery life is desirable. The LP2951 is available in the three pin case 29 and DPAK packages. The 'A' suffix devices feature an initial output voltage tolerance +/- 0.5%.
Features:
- Low Quiescent Bias Current of 75 µA
- Low Input−to−Output Voltage Differential of 50 mV at 100 µA and 380 mV at 100 mA
- 5.0 V, 3.3 V or 3.0 V, ± 0.5% Allows Use as a Regulator or Reference
- Extremely Tight Line and Load Regulation
- Requires Only a 1.0 µA Output Capacitor for Stability
- Internal Current and Thermal Limiting
- Pb−Free Packages are Available
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- Error (Bar) Output Signals an Out of Regulation Condition
- Output Programmable from 1.25 V to 29 V
- Logic Level Shutdown Input
Applications:
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
2,500
$0.174
5,000
$0.171
7,500
$0.169
10,000
$0.167
12,500+
$0.163
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.174 / Stock: 217,500 Qty: 2,500+$0.174 Stock: 217,500
- Reel Qty: 2,500+ / Web Price: $0.174 / Stock: 142,500 Qty: 2,500+$0.174 Stock: 142,500
- Reel Qty: 5,000+ / Web Price: $0.174 / Stock: 0 Qty: 2,500+$0.174 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.174 / Stock: 10,000 Qty: 2,500+$0.174 Stock: 10,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount