text.skipToContent text.skipToNavigation

Manufacturer Part #

BD433M5FP-CE2

BD433 Series 500 mA Fixed Positive Linear Voltage Regulator IC TO-252-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
ROHM BD433M5FP-CE2 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 42V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.75V
Output Current-Max: 500mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 38µA
No. of Outputs: Single
Load Regulation: 10mV
Line Regulation: 10mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,030.00
USD
Quantity
Web Price
2,000
$0.515
4,000+
$0.495
Product Variant Information section