Manufacturer Part #
BD433M2FP3-CE2
BD4xxM2-C Series 3.3 V 200 mA SMT Positive Fixed LDO Regulator - SOT223-4F
Product Specification Section
ROHM BD433M2FP3-CE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD433M2FP3-CE2 - Technical Attributes
Attributes Table
Input Voltage-Min: | 3V |
Input Voltage-Max: | 42V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 450mV |
Output Current-Max: | 200mA |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount