text.skipToContent text.skipToNavigation

Manufacturer Part #

BD3570YFP-ME2

High Voltage LDO Regulators

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
ROHM BD3570YFP-ME2 - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 36V
Output Voltage Range: 2.8V to 12V
Dropout Voltage-Max: 0.48V
Output Current-Max: 0.5A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 30µA
No. of Outputs: Single
Load Regulation: 20mV
Line Regulation: 10mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,780.00
USD
Quantity
Web Price
2,000+
$1.39
Product Variant Information section