Manufacturer Part #
BD33FC0WEFJ-E2
BDxxFC0 Series 3.3 V 1 A SMT Positive Fixed LDO Regulator - HTSOP-J-8EP
Product Specification Section
ROHM BD33FC0WEFJ-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD33FC0WEFJ-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: | 4.3V |
Input Voltage-Max: | 26.5V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 0.7V |
Output Current-Max: | 1A |
Tolerance (%): | ±1% |
Operating Temp Range: | -25°C to +85°C |
Regulator Topology: | Fixed |
No. of Outputs: | Single |
Load Regulation: | 33mV |
Line Regulation: | 20mV |
Package Style: | HTSOP-J8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,500+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSOP-J8
Mounting Method:
Surface Mount