text.skipToContent text.skipToNavigation

Manufacturer Part #

BA05CC0T

BA05CC0 Series 1 A 5 V Fixed Output LDO Regulator with Shutdown - TO220FP

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
ROHM BA05CC0T - Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 25V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 1A
Rated Power: 2000mW
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation: 150mV
Line Regulation: 100mV
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,450
Germany (Online Only):
1,450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$59.00
USD
Quantity
Web Price
50
$1.18
200
$1.15
500
$1.13
1,250
$1.11
2,000+
$1.07
Product Variant Information section