text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM38111GR-Z

MPM38111 Series 6 V 1 A SMT Synchronous Step-Down Converter - QFN-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Monolithic Power Systems MPM38111GR-Z - Technical Attributes
Attributes Table
Input Voltage: 2.7V to 6V
Output Voltage: 0.608V
Output Power: 2.8W
Output Current: 1A
Efficiency: 93%
Frequency Range: 1MHz
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,150.00
USD
Quantity
Web Price
2,500+
$1.66
Product Variant Information section