Manufacturer Part #
MCP73871T-2CCI/ML
MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Microchip MCP73871T-2CCI/ML - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Product Documents for the MCP73871 Data Sheet (English) of devices.Notification Status: FinalDescription of Change: 1) Updated Table 4-1 to improve clarity (�IOUT� replaced with �System Power FET�).2) Updated document layout. 3) Updated Section 7.0 �Packaging Information� drawings and information. 4) Updated Product Identification System.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 24 Feb 2022
CCB 1475 Initial Notice: Qualification of C194 lead-frame for selected QFN and UQFN packages at NSEB assembly site.Description of Change: Qualification of C194 lead-frame for 16L QFN (4x4x0.9mm), 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 28L QFN (6x6x0.9mm), 64L QFN (9x9x0.9mm), 28L UQFN (4x4x0.5mm) and 48L UQFN (6x6x0.5mm) packages at NSEB.Pre Change: EFTEC-64T lead framePost Change: EFTEC-64T or C194 lead frameNOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Microchip MCP73871T-2CCI/ML - Technical Attributes
Configuration: | Linear |
Number of Cells: | 1 |
Supply Voltage: | 4.5V to 6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3300 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount