Manufacturer Part #
SP2526A-2EN-L/TR
SP2526A Series Dual Channel 500 mA High Side SMT USB Power Switch - NSOIC-8
Product Specification Section
MaxLinear SP2526A-2EN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP2526A-2EN-L/TR - Technical Attributes
Attributes Table
Configuration: | USB |
Input Voltage: | 3V to 5.5V |
No of Elements: | Dual |
On-state Resistance-Max: | 150mΩ |
Rated Current-Max: | 0.5A |
Type: | Power Distribution Switch |
Operating Temp Range: | -40°C to +85°C |
Turn-off Delay Time: | 0.8µs |
Turn-on Delay Time: | 100µs |
Current - Limit: | 1A |
Rise Time: | 1ms |
Fall Time: | 0.7µs |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,500+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount