text.skipToContent text.skipToNavigation

Manufacturer Part #

SP2526A-2EN-L/TR

SP2526A Series Dual Channel 500 mA High Side SMT USB Power Switch - NSOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code:
Product Specification Section
MaxLinear SP2526A-2EN-L/TR - Technical Attributes
Attributes Table
Configuration: USB
Input Voltage: 3V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 150mΩ
Rated Current-Max: 0.5A
Type: Power Distribution Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 0.8µs
Turn-on Delay Time: 100µs
Current - Limit: 1A
Rise Time: 1ms
Fall Time: 0.7µs
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,237.50
USD
Quantity
Web Price
2,500
$0.495
5,000
$0.48
7,500
$0.475
10,000+
$0.47