text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32429DN-T1-GE4

SIP32429 Series 28 V 3.5 A 56 mOhm SMT P-Channel Load Switch - DFN-10

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Vishay SIP32429DN-T1-GE4 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 6V to 28V
No of Elements: Single
On-state Resistance-Max: 72mΩ
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 1µs
Turn-on Delay Time: 550µs
Current - Limit: 3.5A
Rise Time: 400µs
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
47,500
USA:
30,000
Germany (Online Only):
17,500
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,725.00
USD
Quantity
Web Price
2,500+
$1.49
Product Variant Information section