Manufacturer Part #
MP8008GV-Z
Fully-Integrated 802.3af/at-Compatible PoE PD Interface with Flyback
Product Specification Section
Monolithic Power Systems MP8008GV-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP8008GV-Z - Technical Attributes
Attributes Table
Input Voltage: | 12V to 57V |
On-state Resistance-Max: | 480mΩ |
Rated Current-Max: | 840mA |
Type: | Power Switch |
Operating Temp Range: | -40°C to +125°C |
Current - Limit: | 840mA |
Package Style: | QFN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$1.29
20
$1.21
100
$1.17
500
$1.13
2,500+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
QFN-28
Mounting Method:
Surface Mount