Manufacturer Part #
MP62551DJ-LF-Z
MP62551 Series 5.5 V 1.5A Programmable Current-Limited Power Distribution Switch
Product Specification Section
Monolithic Power Systems MP62551DJ-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP62551DJ-LF-Z - Technical Attributes
Attributes Table
Configuration: | USB |
No of Elements: | Single |
On-state Resistance-Max: | 135mΩ |
Rated Current-Max: | 1.5A |
Type: | Current Limit Switch |
Package Style: | TSOT-23-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
85
Germany (Online Only):
85
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$1.28
15
$1.16
75
$1.09
300
$1.03
1,500+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
TSOT-23-6
Mounting Method:
Surface Mount