text.skipToContent text.skipToNavigation

Manufacturer Part #

MP5087AGG-P

Power Switch ICs - Power Distribution 5.5V,7A Low RDSON Load Switch witPrgrm

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Monolithic Power Systems MP5087AGG-P - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 0.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 10mΩ
Type: Load Switch
Operating Temp Range: -40°C to +125°C
Current - Limit: 7A
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.00
USD
Quantity
Web Price
500
$0.74
1,000
$0.725
1,500
$0.715
2,000
$0.705
2,500+
$0.685
Product Variant Information section