Manufacturer Part #
MP5010BDQ-LF-Z
3V-18V, 1A- 5A Programmable Current Limit Switch with Over Voltage Clamp
Product Specification Section
Monolithic Power Systems MP5010BDQ-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP5010BDQ-LF-Z - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Elements: | Single |
On-state Resistance-Max: | 55mΩ |
Rated Current-Max: | 4.2A |
Type: | Current Limit Switch |
Package Style: | QFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
5,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount