text.skipToContent text.skipToNavigation

Manufacturer Part #

MP5002DQ-LF-Z

3.3V,1A-3A Programmable Current Limit Switch

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP5002DQ-LF-Z - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 82mΩ
Rated Current-Max: 3A
Type: Current Limit Switch
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,200.00
USD
Quantity
Web Price
5,000+
$0.64
Product Variant Information section