text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2553AFDC-7

USB Power SW High Side Single 5.5V 1.251A 6-Pin UDFN-C EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2237
Product Specification Section
Diodes Incorporated AP2553AFDC-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 80mΩ
Rated Current-Max: 2.1A
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 2ms
Turn-on Delay Time: 2ms
Input Type: Non-Inverting
Rise Time: 1.5ms
Fall Time: 0.5ms
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
3,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.00
USD
Quantity
Web Price
3,000
$0.149
6,000
$0.146
9,000
$0.144
12,000
$0.143
15,000+
$0.139