Manufacturer Part #
AP2553AFDC-7
USB Power SW High Side Single 5.5V 1.251A 6-Pin UDFN-C EP
Product Specification Section
Diodes Incorporated AP2553AFDC-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2553AFDC-7 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 80mΩ |
Rated Current-Max: | 2.1A |
Type: | Power Switch |
Operating Temp Range: | -40°C to +85°C |
Turn-off Delay Time: | 2ms |
Turn-on Delay Time: | 2ms |
Input Type: | Non-Inverting |
Rise Time: | 1.5ms |
Fall Time: | 0.5ms |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.149
6,000
$0.146
9,000
$0.144
12,000
$0.143
15,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount