text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2331W-7

AP2331 Series 1 Channel 5.2 V 350 mOhm SMT High Side Load Switch - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2320
Product Specification Section
Diodes Incorporated AP2331W-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.2V
No of Elements: Single
On-state Resistance-Max: 350mΩ
Type: Load Switch
Operating Temp Range: -65°C to +150°C
Current - Limit: 0.5A
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
264,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$381.00
USD
Quantity
Web Price
3,000
$0.127
6,000
$0.124
12,000
$0.122
15,000
$0.121
45,000+
$0.117