Manufacturer Part #
AP2331SA-7
AP2331 Series Single Channel 0.2 A Current-Limited Load Switch - SOT-23
Product Specification Section
Diodes Incorporated AP2331SA-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2331SA-7 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 5.2V |
No of Elements: | Single |
On-state Resistance-Max: | 250mΩ |
Rated Current-Max: | 200mA |
Type: | Load Switch |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0935
6,000
$0.091
9,000
$0.0896
12,000
$0.0886
15,000+
$0.0854
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount