text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2331SA-7

AP2331 Series Single Channel 0.2 A Current-Limited Load Switch - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Diodes Incorporated AP2331SA-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.2V
No of Elements: Single
On-state Resistance-Max: 250mΩ
Rated Current-Max: 200mA
Type: Load Switch
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
9,000
Germany (Online Only):
30,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.50
USD
Quantity
Web Price
3,000
$0.0935
6,000
$0.091
9,000
$0.0896
12,000
$0.0886
15,000+
$0.0854
Product Variant Information section