Manufacturer Part #
AP22804AW5-7
IC LOAD SWITCH SOT25
Product Specification Section
Diodes Incorporated AP22804AW5-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP22804AW5-7 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 5.5V |
On-state Resistance-Max: | 65mΩ |
Type: | Power Switch |
Operating Temp Range: | -40°C to +85°C |
Turn-off Delay Time: | 20µs |
Turn-on Delay Time: | 1.7ms |
Current - Limit: | 3A |
Input Type: | Non-Inverting |
Rise Time: | 2.1ms |
Fall Time: | 0.65ms |
Package Style: | SOT-25 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.11
6,000
$0.107
12,000
$0.104
15,000
$0.103
45,000+
$0.0981
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-25
Mounting Method:
Surface Mount