text.skipToContent text.skipToNavigation

Manufacturer Part #

AP22802AW5-7

AP22802 Series 5.5 V 50 mΩ Single Channel High Side Power Switch - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Diodes Incorporated AP22802AW5-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 50mΩ
Rated Current-Max: 2A
Type: Load Switch
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
6,000
Factory Stock:Factory Stock:
282,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.90
USD
Quantity
Web Price
3,000
$0.0693
9,000
$0.0668
15,000
$0.0656
45,000
$0.0631
75,000+
$0.061
Product Variant Information section