Manufacturer Part #
AP2152SG-13
AP2152 Series 160 mOhm 0.8 A Dual Channel Current-Limited Power Switch - SOIC-8
Product Specification Section
Diodes Incorporated AP2152SG-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2152SG-13 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 5.5V |
No of Elements: | Dual |
On-state Resistance-Max: | 160mΩ |
Rated Current-Max: | 800mA |
Type: | Current Limit Switch |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.20
5,000
$0.197
7,500
$0.194
10,000
$0.193
12,500+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount