text.skipToContent text.skipToNavigation

Manufacturer Part #

UAA2016DG

UAA2016 Series 2 kW 0.9 mA Zero Voltage Switch Power Controller - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi UAA2016DG - Technical Attributes
Attributes Table
Supply Voltage: -8V to -10V
Supply Current: 0.9mA
Operating Temp Range: -20°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The UAA2016 is designed to drive triacs with the Zero Voltage technique which allows RFI−free power regulation of resistive loads. Operating directly on the AC power line, its main application is the precision regulation of electrical heating systems such as panel heaters or irons.

A built−in digital sawtooth waveform permits proportional temperature regulation action over a ±1°C band around the set point. For energy savings there is a programmable temperature reduction function, and for security a sensor failsafe inhibits output pulses when the sensor connection is broken. Preset temperature (i.e. defrost) application is also possible. In applications where high hysteresis is needed, its value can be adjusted up to 5°C around the set point. All these features are implemented with a very low external component count.

Key Features:

  • Zero Voltage Switch for Triacs, up to 2.0 kW (MAC212A8)
  • Direct AC Line Operation
  • Proportional Regulation of Temperature over a 1°C Band
  • Programmable Temperature Reduction
  • Preset Temperature (i.e. Defrost)
  • Sensor Failsafe
  • Adjustable Hysteresis
  • Low External Component Count
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1078
Multiple Of:
98
Total
$786.94
USD
Quantity
Unit Price
98
$0.77
294
$0.75
980
$0.73
1,960
$0.72
3,920+
$0.705
Product Variant Information section